1.14.012.801/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (transparent, L 1.11 mm), THT, 1.14.012.801/0000
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Tactile switch, 1.14.012.801/0000, Rafi
RACON 12 S tactile switch, 12 x 12 mm, 8.45 mm installation height, THT outward, 4,7 N. The top-quality RACON 12 tactile switch – in the dimensions 12 x 12 mm – feature an unmistakeable click, high switching reliability, a sealed contact system and castability. That has made RACON the standard in many industries.
Features
- Special tactile feedback
- Different operating forces
- Traceability through product identification
Technical specifications
Connection | THT | |
illuminated | No | |
Width | 12 mm | |
Actuator colour | transparent | |
Height | 8.45 mm | |
Length | 12 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 100 mA/35 V | |
actuator length | 1.11 mm |
Download
Logistics
Original Packaging | Stange mit 45 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |