1.14.012.920/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (transparent, L 1.11 mm), 9.7 N, SMD, 1.14.012.920/0000

Order No.: 13G1628
EAN: 4099889205725
MPN:
1.14.012.920/0000
Series: RACON 12 S
1.14.012.920/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5704 €

Tactile switch, 1.14.012.920/0000, Rafi

RACON 12 S tactile switch, 12 x 12 mm, 4.95 mm installation height, SMT, 9.7 N. The top-quality RACON 12 tactile switch – in the dimensions 12 x 12 mm – feature an unmistakeable click, high switching reliability, a sealed contact system and castability. That has made RACON the standard in many industries.

Features

  • Special tactile feedback
  • Different operating forces
  • Traceability through product identification
Technical specifications
Connection SMD
illuminated No
actuating force 9,7 N
Width 12 mm
Actuator colour transparent
Height 5.05 mm
Contact material vergoldet
Length 12 mm
Latching switching function 1 Schließer
Breaking capacity 100 mA/35 V
actuator length 1.11 mm
Logistics
Original Packaging Blister mit 750 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes