1.14.012.927/0000 | RAFI

Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, unlit , actuator (blue), 9.7 N, THT, 1.14.012.927/0000

Order No.: 13G0145
MPN:
1.14.012.927/0000
1140129270000
Series: RACON 12 S
1.14.012.927/0000 RAFI Tactile Switches Image 1
1.14.012.927/0000 RAFI Tactile Switches Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6779 €
450 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 1140129270000, RAFI

Our top-quality RACON 12 tactile switches – in the dimensions 12 x 12 mm – feature an unmistakeable click, high switching reliability, a sealed contact system and castability. That has made RACON the standard in many industries. RACON 12 tactile switches can be arranged individually, in rows or as key blocks. When used beneath membrane overlays, the RACON key switches should be combined with plungers. Suitable for the most important soldering techniques.

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • Different operating forces
  • Variable overall heights due to plunger
  • Traceability through product identification

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Connection THT
illuminated No
actuating force 9,7 N
Width 12 mm
Actuator colour blau
Height 5.05 mm
Contact material vergoldet
Length 15.45 mm
Latching switching function Schließer
Breaking capacity 100 mA/35 V
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes