1.14.108.501/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O), 0.1 A/35 V, unlit , actuator (blue, L 1.33 mm), 3.3 N, THT, 1.14.108.501/0000

Order No.: 13G8016
EAN: 4099891621414
MPN:
1.14.108.501/0000
Series: RACON 8 ST
1.14.108.501/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2376 €

Tactile switch, 1.14.108.501/0000, RAFI

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • Terminal technology: THT

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Connection THT
illuminated No
actuating force 3,3 N
Width 8.4 mm
Actuator colour blau
Height 4.9 mm
Contact material vergoldet
Length 8.4 mm
Latching switching function 1 Schließer
Breaking capacity 0,1 A/35 V
actuator length 1.33 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Stange mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes