1.14.108.903/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (blue, L 1.33 mm), 6.8 N, SMD, 1.14.108.903/0000
Unit Price (€ / pc.)
1.2019 € *
Available: 905 pcs.
Leadtime: 9 Weeks **
Tactile switch, 1.14.108.903/0000, RAFI
Features
- Gold contacts, reliable switching with low currents
- Special tactile feedback
- Terminal technology: SMD
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 6,8 N | |
Width | 8.4 mm | |
Actuator colour | blau | |
Height | 5 mm | |
Contact material | vergoldet | |
Length | 8.4 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 100 mA/35 V | |
actuator length | 1.33 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |