1.14.112.506/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (blue), 3.6 N, THT, 1.14.112.506/0000
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
733.64 € *
Price list
Quantity
Price per unit*
450 pcs.
1.6303 €
900 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 1.14.112.506/0000, RAFI
Features
- Gold contacts, reliable switching with low currents
- Special tactile feedback
- Different operating forces
- Variable overall heights due to plunger
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
Connection | THT | |
illuminated | No | |
actuating force | 3,6 N | |
Width | 12 mm | |
Actuator colour | blau | |
Height | 4.95 mm | |
Contact material | vergoldet | |
Length | 12 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 100 mA/35 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 45 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |