1.14.112.602/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (blue, L 1.11 mm), 2.5 N, THT, 1.14.112.602/0000

Order No.: 13G8029
EAN: 4099891621544
MPN:
1.14.112.602/0000
Series: RACON 12 ST
1.14.112.602/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2138 €

Tactile switch, 1.14.112.602/0000, RAFI

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • Terminal technology: THT

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Connection THT
illuminated No
actuating force 2,5 N
Width 12 mm
Actuator colour blau
Height 4.95 mm
Contact material vergoldet
Length 12 mm
Latching switching function 1 Schließer
Breaking capacity 100 mA/35 V
actuator length 1.11 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Stange mit 45 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes