1.14.112.603/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 0.1 A/35 V, unlit , actuator (blue, L 1.11 mm), 2.5 N, SMD, 1.14.112.603/0000
Unit Price (€ / pc.)
2.0587 € *
Available: 625 pcs.
Leadtime: 9 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8207 €
50 pcs.
1.6422 €
100 pcs.
1.5232 €
750 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 1.14.112.603/0000, RAFI
Features
- Gold contacts, reliable switching with low currents
- Special tactile feedback
- Terminal technology: SMD
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 2,5 N | |
Width | 12 mm | |
Actuator colour | blau | |
Height | 4.95 mm | |
Contact material | vergoldet | |
Length | 12 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 0,1 A/35 V | |
actuator length | 1.11 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Rolle mit 750 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |