1.16.000.990/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O) + 1 Form B (N/C), 1.5 A/125 V, unlit , actuator (white), 5 N, THT, 1.16.000.990/0000
Tactile switch, 1160009900000, RAFI
The RF 19 silver tactile switches have a 19 x 19 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 19 elements should be constructed in a 23 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Features
- Different sizes illuminated with 1-5 LEDs
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Anschluss | THT | |
beleuchtet | No | |
Betätigungskraft | 5 N | |
Breite | 19.05 mm | |
Farbe Betätiger | weiß | |
Höhe | 9.7 mm | |
Kontaktmaterial | versilbert | |
Länge | 19.05 mm | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltleistung | 1,5 A/125 V |
Ursprungsland | HU |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |