3.14.002.632/0000 | RAFI

Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, illuminated, actuator (green, L 3.5 mm), 2.9 N, THT, 3.14.002.632/0000

Order No.: 13G494
EAN: 4099889206579
MPN:
3.14.002.632/0000
Series: RF 19 H
3.14.002.632/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8048 €

Short-travel switch, 3.14.002.632/0000, RAFI

The RF 15 H silver tactile switch has a 19 x 19 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps.

Features

  • Full illumination
  • Reliable switching with medium currents
Technical specifications
Connection THT
illuminated Yes
actuating force 2,9 N
Width 19.05 mm
Actuator colour grün
Height 12.5 mm
Contact material vergoldet
Length 19.05 mm
Latching switching function Schließer
Breaking capacity 100 mA/35 V
actuator length 3.5 mm
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes