3.14.002.643/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, illuminated, actuator (green, L 3.5 mm), 2.9 N, THT, 3.14.002.643/0000
Abgekündigt
Unit Price (€ / pc.)
11.8405 € *
Available: 23 pcs.
Leadtime: On Request **
Short-travel switch, 3.14.002.643/0000, RAFI
The RF 15 H silver tactile switch has a 19 x 19 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps.
Features
- Full illumination
- Reliable switching with medium currents
Technical specifications
Connection | THT | |
illuminated | Yes | |
actuating force | 2,9 N | |
Width | 19.05 mm | |
Actuator colour | grün | |
Height | 12.5 mm | |
Contact material | versilbert | |
Length | 19.05 mm | |
Latching switching function | Schließer | |
Breaking capacity | 100 mA/35 V | |
actuator length | 3.5 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |