3.14.100.041/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O), 250 mA/35 V AC/DC, illuminated, red, actuator (transparent, L 0.7 mm), 2.9 N, THT, 3.14.100.041/0000

Order No.: 13G4130
EAN: 4099889206135
MPN:
3.14.100.041/0000
Series: RF 15
3.14.100.041/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6057 €

Short-travel keyswitches, with matching signal fields, type RAFI RF 15 und RF 19.

For PCB connection, with/without illumination, also suitable for low-profile input systems in combination with front foils; Front-panel dimensions: type RF 15 = 15 x 15 mm, type RF 19 = 19 x 19 mm. Contact type: 1 NO contact, snap-action contact. Contacts: gold or silver, depending on the type. Switching voltage gold/silver contacts: 0.02 V to 35 V/3.0 to 50 V. Switching current gold/silver contacts: 0.01 to 100 mA/0.1 to 250 mA. Breaking capacity gold/silver contacts: 2.0 W/12.5 W. Contact resistance (new condition): max. 100 mohm. Bounce: max. 5.0 ms. Actuating force: max. max. 2.9 N. Actuating/switching travel: 0.5 (±0.2) mm. End stop strength on through-plated PCB: min. 100 N. Operating temperatures without LED: –25 to +70 °C. Combustibility of materials: UL 94 HB. LEDs are included with the illuminated switches and signal panels. For electrical data, refer to the spare LEDs list. Note: type RF 15N for low-profile installation height of 6.2 mm compared to the 9.7 mm of other types, adhesive stays can be installed between the keys. Type RF 15R with circular pressure piece. irrespective of the 15 mm grid in the decorative foil, the circular lens shape allows for insertion of adhesive bridges between the keys in the front panel for additional bonding of the foil. Only the embossed foil can be inserted. Additional features: drilled holes instead of square cutouts in the front panel, the unit can be retrofitted with max. 2 LEDs for corner lighting. Stay bolts can be installed between the keys for the front panel, compatible with keys and signal lamp arrays RF 15 and RF 19.

Short-travel keyswitches with spot illumination, series RF 15, type 3.14.100.

Dimensions: 15 x 15 mm, translucent lens and single-color LED (3.0 mm). Contact material: gold or silver.

Technical attributes (type, LED color, contact material): 3.14.100.041/0000, red, silver contacts

Technical specifications
Connection THT
illuminated Yes
actuating force 2,9 N
Width 15 mm
Actuator colour transparent
Farbe der Beleuchtung rot
Height 9.7 mm
Contact material versilbert
Length 15 mm
Latching switching function 1 Schließer
Breaking capacity 250 mA/35 V AC/DC
actuator length 0.7 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Stange mit 32 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes