3.14.100.533/0000 | RAFI

Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, illuminated, yellow, actuator (white), 2.9 N, THT, 3.14.100.533/0000

Order No.: 13G0277
MPN:
3.14.100.533/0000
3141005330000
Series: RF 15 R
3.14.100.533/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
8 pcs.
5.2360 €
16 pcs.
4.9623 €
32 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 3141005330000, RAFI

The RF 15 R gold tactile switches have a 15 x 15 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. The round pressure pad of the RF 15 R requires round cut-outs in the front panel. These enable a narrow keyboard grid of just 15.24 mm with sufficiently large adhesive strips between the individual key switches. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Features

  • Gold contacts, reliable switching with low currents
  • Round plunger / key switch shape
  • Round cut-outs in the front panel

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Connection THT
illuminated Yes
actuating force 2,9 N
Width 15 mm
Actuator colour weiß
Farbe der Beleuchtung gelb
Height 9.7 mm
Contact material vergoldet
Length 15 mm
Latching switching function Schließer
Breaking capacity 100 mA/35 V
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes