3.14.100.707/0000 | RAFI

Short-stroke pushbutton, Form A (N/O), 250 mA/35 V, unlit , actuator (white), 2.9 N, THT, 3.14.100.707/0000

Order No.: 13G0273
MPN:
3.14.100.707/0000
3141007070000
Series: RF 15 H
3.14.100.707/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
8 pcs.
3.9032 €
16 pcs.
3.6890 €
32 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 3141007070000, RAFI

The RF 15 H gold tactile switches have a 15 x 15 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 H elements should be constructed in a 20 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. The key switch can be locked with an O-ring (accessory) and used as a signal indicator or placeholder.

Features

  • Gold contacts, reliable switching with low currents
  • Full illumination

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Connection THT
illuminated No
actuating force 2,9 N
Width 15 mm
Actuator colour weiß
Height 12.5 mm
Contact material versilbert
Length 15 mm
Latching switching function Schließer
Breaking capacity 250 mA/35 V
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes