3.14.200.025/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 250 mA/35 V, illuminated, blue, actuator (blue), 2.9 N, THT, 3.14.200.025/0000
Tactile switch, 3142000250000, RAFI
The RF 15 gold tactile switches have a 15 x 15 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Features
- Gold contacts, reliable switching with low currents
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Connection | THT | |
illuminated | Yes | |
actuating force | 2,9 N | |
Width | 15 mm | |
Actuator colour | blau | |
Farbe der Beleuchtung | blau | |
Height | 9.7 mm | |
Contact material | versilbert | |
Length | 15 mm | |
Latching switching function | Schließer | |
Breaking capacity | 250 mA/35 V |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |