3.14.200.746/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, illuminated, actuator (green, L 3.5 mm), 2.9 N, THT, 3.14.200.746/0000

Short-travel switch, 3.14.200.746/0000, RAFI
The RF 15 H silver tactile switch has a 19 x 19 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps.
Features
- Full illumination
- Reliable switching with medium currents
Connection | THT | |
illuminated | Yes | |
actuating force | 2.9 N | |
Width | 15 mm | |
Actuator colour | green | |
Height | 12.5 mm | |
Contact material | silver-plated | |
Length | 15 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 100 mA/35 V | |
actuator length | 3.5 mm |
Country of origin | HU |
Customs tariff number | 85389099 |
Original Packaging | Bar with 32 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |