3.14.200.912/0000 | RAFI

Short-stroke pushbutton, Form A (N/O), 250 mA/35 V, illuminated, green, actuator (white), 2.9 N, THT, 3.14.200.912/0000

Order No.: 13G0289
MPN:
3.14.200.912/0000
3142009120000
Series: RF 15
RAFI
3.14.200.912/0000 RAFI Tactile Switches
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
8 pcs.
10.2102 €
16 pcs.
9.6866 €
32 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 3142009120000, RAFI

The RF 15 gold tactile switches have a 15 x 15 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Features

  • Gold contacts, reliable switching with low currents

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Anschluss THT
beleuchtet Yes
Betätigungskraft 2,9 N
Breite 15 mm
Farbe Betätiger weiß
Farbe der Beleuchtung grün
Höhe 9.7 mm
Kontaktmaterial versilbert
Länge 15 mm
Schaltfunktion Schließer
Schaltleistung 250 mA/35 V
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes