5.03.773.632/0001 | RAFI
USB 2.0 adapter cable, USB plug type A to M12 8 pole A coded, 1.5 m, black, 5.03.773.632/0001
Order No.: 13M3990
EAN: 4099891061814
MPN:
5.03.773.632/0001
Unit Price (€ / pc.)
47.3501 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Onboarding cable, 5.03.773.632/0001, Rafi
KIS.ME onboarding cable, USB to M12, L 1500 mm
Applications:
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Automotive
- Electro-medical
- Signalling systems
- Chemical industry
- Handheld terminals
- Industrial robots
- Model construction
- Home technology
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | M12 8-polig A-kodiert | |
Colour | schwarz | |
Cable length | 1.5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |