RASPBERRY PI 3 OFFIZ. GEHÄUSE | RASPBERRY PI
Raspberry enclosure, (L x W x H) 97 x 70 x 25 mm, red/white, RASPBERRY PI 3 OFFIZ. GEHÄUSE
Order No.: 64S3207
EAN: 4099879083722
MPN:
RASPBERRY PI 3 OFFIZ. GEHÄUSE
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: On Request **
Raspberry Pi 3 housing, RASPBERRY PI 3 OFFIZ. GEHÄUSE, RASPBERRY PI
The official Raspberry Pi 3 case protects your Raspberry Pi from dust and damage, and provides flexible ways to access its interfaces.
With the removable side panels and the removable cover you can easily reach the GPIO port, lead cables out or access an attached GPIO extension.
The case turns the Raspberry Pi into a small desktop computer that also cuts a fine figure in the living room and office.
- red-white housing
- 5 parts: removable side parts, removable lid
- microSD slot for easy memory card replacement
- LED guide made of transparent plastic for status LEDs
- Dimensions: 96 mm x 71 mm x 26 mm
- Rubber feet to glue on for anti-slip protection
- Examples of use: schools, offices, living rooms
Technical specifications
Width | 70 mm | |
Colour | rot/weiß | |
Height | 25 mm | |
Length | 97 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85312040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |