RASPBERRY PI MOUSE RED | RASPBERRY PI
Rasperry Pi Mouse
Unit Price (€ / pc.)
11.8048 € *
Available: 9 pcs.
Leadtime: On Request **
Mouse, Raspberry PI mouse red, Raspberry
The official Raspberry Pi mouse is a three-button optical mouse which connects via a USB type A connector either to one of the USB ports on the keyboard or directly to a compatible computer.
Features
- Three-button optical mouse
- Scroll wheel
- USB type A connector
Technical specifications
Version | Maus | |
Connection | USB | |
Colour | weiß |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84716070 |
Original Packaging | Karton mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |