RB-NETZTEIL3.2 | RASPBERRY PI
Plug-in power supply unit, 5.1 VDC, 2.5 A, 12.75 W, RB-NETZTEIL3.2
Order No.: 64S4760
EAN: 617588405747
MPN:
RB-NETZTEIL3.2
Unit Price (€ / pc.)
12.9948 € *
Available: 1 pcs.
Leadtime: 1 Week **
Plug-in power supply, RB-NETZTEIL3.2, RASPBERRY PI
Official Raspberry Pi Micro USB power supply. This is compatible with any Raspberry Pi that has a Micro USB port.
Technical specifications
Output voltage DC | 5,1 VDC | |
Output current | 2.5 A | |
Input voltage AC | 230 VAC | |
Power | 12.75 W |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044095 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |