RB-NETZTEIL5-W | RASPBERRY PI

Plug-in power supply unit, 5/9/12/15 VDC, 5 A, 27 W, RB-NETZTEIL5-W

Order No.: 64S4800
EAN: 5056561803401
MPN:
RB-NETZTEIL5-W
RB-NETZTEIL5-W RASPBERRY PI Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
14.2681 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2681 €

Plug-in power supply, RB-NETZTEIL5-W, RASPBERRY PI

The Raspberry Pi 27W USB-C Power Supply is a high quality PD (Power Delivery) power supply for a range of PD enabled USB-C devices including the Raspberry Pi 5! This highly efficient (>91%) 27W power supply offers standard PD modes 5V/3A, 9V/3A, 12V/2.25A and 15V/1.8A as well as a special mode for the Raspberry Pi 5 at 5V/5A. The range of PD voltage options makes it a great power supply for home use - use it with all your compatible PD devices including phones, laptops and more! As with all PD devices, your device will communicate with the power supply and choose the voltage required. When used with the Raspberry Pi 5, this power supply delivers 5V/5A and allows you to use the board's full potential and performance by ensuring full power delivery to USB devices. The 27W power supply uses high-quality capacitors to ensure a stable and reliable power source (Rubycon high voltage, Panasonic low voltage).

Technical specifications
Output voltage DC 5/9/12/15 VDC
Output current 5 A
Input voltage AC 230 VAC
Power 27 W
efficiency 91 %
Logistics
Country of origin GB
Customs tariff number 85044095
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes