R PI KAMERAMODUL V2 DAYLIGT | RASPBERRY PI
Raspberry Pi Kameramodul v2
Raspberry Pi camera module v2, R PI KAMERAMODUL V2, RASPBERRYP
With the help of the official Raspberry Pi camera module you can give your Raspberry Pi eyes.
The official Raspberry Pi camera module comes in two versions. This version is the normal version, where the infrared filter is placed in front of the CMOS sensor. The camera therefore reproduces colours in daylight as expected.
Through the Raspberry Pi Community, the use of the camera is documented with many code and project examples. Thanks to a high-quality Sony sensor, you will succeed in taking excellent pictures!
The Raspbian operating system comes with a set of command line tools with many options for using the camera module.
Features
- 1920x1080p30 max. video resolution, photos with up to 3280 x 2464 pixel resolution
- Compact and lightweight, ideal for mobile applications
- High quality sensor from Sony, 8 Megapixel resolution
- Normal version: Infrared filter built in, making it impossible to take pictures in the near-infrared range
- Compatible with Raspberry Pi 3, 2, 1, B+, A+ and with special adapter cable also Zero v1.3 / Zero W (special adapter cable not included)
Version | für Raspberry Pi | |
Product type | Kameramodul |
Country of origin | CN |
Customs tariff number | 84733080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |