RASPBERRY-PI-4-4GB | RASPBERRY PI

Raspberry-PI-4-4GBEinplatinencomputer

Order No.: 64S4690
EAN: 765756931182
MPN:
RASPBERRY-PI-4-4GB
RASPBERRY-PI-4-4GB RASPBERRY PI Single Board Computer Image 1
RASPBERRY-PI-4-4GB RASPBERRY PI Single Board Computer Image 2
RASPBERRY-PI-4-4GB RASPBERRY PI Single Board Computer Image 3
RASPBERRY-PI-4-4GB RASPBERRY PI Single Board Computer Image 4
Image may differ
Unit Price (€ / pc.)
64.6646 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
64.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.6646 €

Single board computer, RASPBERRY-PI-4-4GB, RASPBERRY PI

The Raspberry Pi 4B is the powerful further development of the extremely successful credit card-sized computing system. The fourth generation of the Raspberry was equipped with a powerful ARM Cortex-A72 quad-core processor with 4x 1.5 GHz. This upgrade gives the Raspberry Pi 4B significantly more performance in certain applications. WiFi and Bluetooth Low Energy and Gigabit LAN are onboard for quick and easy networking.

Technical specifications
Connection WLAN 802.11.b/g/n/ac, Bluetooth 5.0, BLE, 2 x USB 2.0, 2 x USB 3.0
Version Raspberry-PI-4-4GB
IC controller/driver BCM2711
MPU interface GPIO
Product type Einplatinencomputer
Processor core Cortex-A72
Interfaces 2x HDMI, 1x LAN, 2x USB 2.0, 2x USB 3.0
Memory size 4 GB
Logistics
Country of origin GB
Customs tariff number 84714900
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes