RASPBERRY-PI-4-8GB | RASPBERRY PI
Raspberry-PI-4-8GBEinplatinencomputer
Order No.: 64S4700
EAN: 765756931199
MPN:
RASPBERRY-PI-4-8GB
Unit Price (€ / pc.)
87.9172 € *
Available: 2 pcs.
Leadtime: 1 Week **
Single board computer, RASPBERRY-PI-4-8GB, RASPBERRY PI
The Raspberry Pi 4B is the powerful further development of the extremely successful credit card-sized computing system. The fourth generation of the Raspberry was equipped with a powerful ARM Cortex-A72 quad-core processor with 4x 1.5 GHz. This upgrade gives the Raspberry Pi 4B significantly more performance in certain applications. WiFi and Bluetooth Low Energy and Gigabit LAN are onboard for quick and easy networking.
Technical specifications
Connection | WLAN 802.11.b/g/n/ac, Bluetooth 5.0, BLE, 2 x USB 2.0, 2 x USB 3.0 | |
Version | Raspberry-PI-4-8GB | |
IC controller/driver | BCM2711 | |
MPU interface | GPIO | |
Product type | Einplatinencomputer | |
Processor core | Cortex-A72 | |
Memory size | 8 GB |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84714900 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |