RASPBERRY-PI-5-2GB | RASPBERRY PI
Raspberry-PI-5-2GBEinplatinencomputer
Order No.: 64S4910
EAN: 5056561803302
MPN:
RASPBERRY-PI-5-2GB
Unit Price (€ / pc.)
58.8693 € *
Available: 2 pcs.
Leadtime: 1 Week **
Single-board computer, RASPBERRY-PI-5-2GB, RASPBERRY PI
Featuring a 64-bit quad-core Arm Cortex-A76 processor running at 2.4GHz, Raspberry Pi 5 delivers a 2-3× increase in CPU performance relative to Raspberry Pi 4. Alongside a substantial uplift in graphics performance from an 800MHz VideoCore VII GPU; dual 4Kp60 display output over HDMI; and state-of-the-art camera support from a rearchitected Raspberry Pi Image Signal Processor, it provides a smooth desktop experience for consumers, and opens the door to new applications for industrial customers.
Technical specifications
Connection | WLAN 802.11.b/g/n/ac, Bluetooth 5.0, BLE, 2 x USB 2.0, 2 x USB 3.0 | |
Version | Raspberry-PI-5-2GB | |
IC controller/driver | BCM2712 | |
MPU interface | GPIO | |
Product type | Einplatinencomputer | |
Processor core | Cortex-A76 | |
Memory size | 2 GB |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84714900 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |