RASPBERRY-PI-5-4GB | RASPBERRY PI

Raspberry Pi 5 4GB single-board computer

Order No.: 64S4710
EAN: 5056561803319
MPN:
RASPBERRY-PI-5-4GB
Series: Raspberry Pi 5
RASPBERRY-PI-5-4GB RASPBERRY PI Single Board Computer Image 1
RASPBERRY-PI-5-4GB RASPBERRY PI Single Board Computer Image 2
RASPBERRY-PI-5-4GB RASPBERRY PI Single Board Computer Image 3
RASPBERRY-PI-5-4GB RASPBERRY PI Single Board Computer Image 4
RASPBERRY-PI-5-4GB RASPBERRY PI Single Board Computer Image 5
Image may differ
Unit Price (€ / pc.)
114.2400 € *
Available: 24 pcs.
Total Price:
114.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
114.2400 €

Single board computer, RASPBERRY-PI-5-4GB, RASPBERRY PI

The Raspberry Pi 5 is the latest addition to the Raspberry Pi single-board computer family. Compared to its predecessor, the brand new model features a faster 2.4GHz ARM Cortex-A76 processor, the BCM2712 from Broadcom, a VideoCore VII graphics processor that supports OpenGL ES 3.1 and Vulkan 1.2, and also offers better heat dissipation. There are also significant improvements to the camera, display and USB interface. The Raspberry Pi 5's power management IC integrates a real-time clock and circuitry for a coin cell that the RTC can use if the mains power supply is interrupted. The Raspberry Pi 5 includes two four-lane MIPI connectors, each supporting a camera or a display. These improved connectivity options are provided by the RP1 I/O controller chip. This is the first time a chip developed by Raspberry Pi has been used on a flagship product! The Raspberry Pi 5 is a versatile and powerful single-board computer that supports a wide range of applications, including DIY projects, education, media centers, servers, desktop computers, and many IoT applications.

Technical specifications
Filter Property Value
Product type single board computer
Version Raspberry-PI-5-4GB
Processor core Cortex-A76
MPU interface GPIO
IC controller/driver BCM2712
Memory size 4 GB
Connection WLAN 802.11.b/g/n/ac, bluetooth 5.0, BLE, 2 x USB 2.0, 2 x USB 3.0
Logistics
Property Value
Customs tariff number 84714900
Country of origin GB
Original Packaging Carton with 1 piece
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15