RASPBERRY-PI-5-8GB | RASPBERRY PI

Raspberry-PI-5-8GBEinplatinencomputer

Order No.: 64S4720
EAN: 5056561803326
MPN:
RASPBERRY-PI-5-8GB
RASPBERRY-PI-5-8GB RASPBERRY PI Single Board Computer Image 1
RASPBERRY-PI-5-8GB RASPBERRY PI Single Board Computer Image 2
RASPBERRY-PI-5-8GB RASPBERRY PI Single Board Computer Image 3
RASPBERRY-PI-5-8GB RASPBERRY PI Single Board Computer Image 4
Image may differ
Unit Price (€ / pc.)
97.937 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
97.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.937 €

Single board computer, RASPBERRY-PI-5-8GB, RASPBERRY PI

Raspberry Pi 5 with 8 GB RAM This advanced model impresses with two microHDMI ports that enable outstanding image output. Two USB 3.0 ports and two USB 2.0 ports are available for data transfer. The Raspberry Pi 5 is equipped with a modern USB-C port for power supply. The dual-band WiFi, which supports both 2.4 GHz and 5 GHz, as well as Bluetooth 5/BLE ensure outstanding networking capabilities. The Ethernet port enables rapid data transfer at speeds of up to 1000 Mb/s. The Pi 5 also offers the option of being powered via PoE (Power over Ethernet). All other specifications and features are consistent with those of the Raspberry Pi 4, which ensures continuity and reliability in the Raspberry Pi range.

Technical specifications
Connection WLAN 802.11.b/g/n/ac, Bluetooth 5.0, BLE, 2 x USB 2.0, 2 x USB 3.0
Version Raspberry-PI-5-8GB
IC controller/driver BCM2712
MPU interface GPIO
Product type Einplatinencomputer
Processor core Cortex-A76
Memory size 8 GB
Logistics
Country of origin GB
Customs tariff number 84714900
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes