RASPBERRY-PI-PICO | RASPBERRY PI
Raspberry-Pi-PicoEinplatinencomputer
Order No.: 64S4730
EAN: 617588405587
MPN:
RASPBERRY-PI-PICO
Unit Price (€ / pc.)
9.4248 € *
Available: 5 pcs.
Leadtime: 1 Week **
Single board computer, RASPBERRY-PI-PICO, RASPBERRY PI
The Raspberry Pi Pico is a small, fast and versatile board equipped with the RP2040 microcontroller chip developed by the Raspberry Pi Foundation. RP2040 microcontroller chip on board. The RP2040 features a 133 MHz dual-core Arm Cortex-M0+ processor with integrated 2 MB QSPI flash memory for code and data storage. A wide range of flexible I/O options includes I2C, SPI and - uniquely - Programmable I/O (PIO). These support endless possible applications.
Technical specifications
Connection | WLAN 802.11.n, Bluetooth 5.2, 1 x USB 1.1 | |
Version | Raspberry-Pi-Pico | |
IC controller/driver | RP2040 | |
MPU interface | SPI, UART, I²C, PWM, GPIO | |
Product type | Einplatinencomputer | |
Processor core | Cortex-M0+ | |
Memory size | 264 kB |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84714900 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |