RB-ALUCASEP5-07FAN | RASPBERRY PI
RB-AlucaseP5-07FANAlucase mit Kühleffekt
Order No.: 64S4830
EAN: 4250236826844
MPN:
RB-ALUCASEP5-07FAN
Unit Price (€ / pc.)
12.5783 € *
Available: 2 pcs.
Leadtime: 1 Week **
Enclosure, RB-ALUCASEP5-07FAN, RASPBERRY PI
The Armor case "BLOCK ACTIVE" for the Raspberry Pi 5 B is your ideal partner when things get tough and really hot. The aluminum-based case protects the Pi from the top and bottom against heat and impacts almost perfectly. This makes it ideal for difficult environments. It is designed in such a way that it does not require any more space than the Pi would take up on its own, allowing it to be used in existing projects. The additional active dual fan assembly combined with a corresponding "channel milling" creates an additional cooling effect under extreme loads.
Technical specifications
Version | Aluminium, für Raspberry Pi 5 B | |
Product type | Gehäuse |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |