RB-M2-HAT01 | RASPBERRY PI
RB-M2-HAT01ermöglicht den Anschluss von M.2-Peripheriegeräten
Order No.: 64S4870
EAN: 5056561801463
MPN:
RB-M2-HAT01
Unit Price (€ / pc.)
16.8504 € *
Available: 2 pcs.
Leadtime: 1 Week **
Adapter board, RB-M2-HAT01, RASPBERRY PI
The Raspberry Pi M.2 HAT+ allows you to connect M.2 peripherals such as NVMe drives and AI accelerators to the Raspberry Pi 5's PCIe 2.0 interface and supports fast data transfer (up to 500 MB/s) to and from NVMe drives and other PCIe accessories. Raspberry Pi M.2 HAT+ supports devices with M.2 M Key Edge connector in 2230 and 2242 form factors. It is capable of supplying up to 3A to connected M.2 devices.
Technical specifications
Version | für Anschluss von M.2-Peripheriegeräten | |
Product type | Erweiterungsplatine |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84733080 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |