RB-POEHEAD3 | RASPBERRY PI

Rb-poehead3rb-poehead3

Order No.: 64S4880
EAN: 4250236823560
MPN:
RB-POEHEAD3
RB-POEHEAD3 RASPBERRY PI Single Board Computer Image 1
RB-POEHEAD3 RASPBERRY PI Single Board Computer Image 2
RB-POEHEAD3 RASPBERRY PI Single Board Computer Image 3
Image may differ
Unit Price (€ / pc.)
23.8714 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
23.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8714 €

PoE module, RB-POEHEAD3, RASPBERRY PI

This PoE+ HAT module is required to make a Raspberry Pi PoE compatible. The power supply is provided directly and in parallel with the data via the Ethernet cable. A separate power supply is therefore no longer required. The PoE+ (Plus) module replaces the previous model, which was only "limitedly" suitable for the current Raspberry Pi 4 generation. This is an ideal solution for embedded and IoT projects where no power outlet is available or possible. From Raspberry Pi 3 Model B+, an 802.3af-compliant POE injector, switch or router is required (not included), which can supply the required power for the RPi (from 3 B+ and newer) via the LAN cable.

Technical specifications
Product type PoE Modul
Logistics
Country of origin GB
Customs tariff number 84733080
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes