RPI4-MODBP-2GB | RASPBERRY PI

Raspberry Pi 4 Computer Model B RPI4-MODBP-2GB

Order No.: 64S3341
EAN: 0608603904093
MPN:
RPI4-MODBP-2GB
Series: Single-Board
RPI4-MODBP-2GB RASPBERRY PI Single Board Computer
Image may differ
Unit Price (€ / pc.)
58.8336 € *
Available: 135 pcs.
Leadtime: On Request **
Total Price:
58.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.8336 €

Raspberry Pi 4 Computer, RPI4-MODBP-2GB, RASPBERRY PI

Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.

This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, up to 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on).

Technical specifications
Connection WLAN 802.11.b/g/n/ac, Bluetooth 5.0, 2 x USB 2.0, 2 x USB 3.0
Version Raspberry Pi 4B 2GB
Product type Einzelkartencomputer
Logistics
Customs tariff number 84714900
MSL MSL 3
Compliance
RoHS conform Yes
SVHC free Yes