210059-000 | Raychem

Accessories for industrial connector, 210059-000

Order No.: 71P4609
EAN: 4099891750053
MPN:
210059-000
210059-000 Raychem Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
192.9228 € *
Available: 0 pcs.
Available in 5 Days: 943 pcs.
Leadtime: 43 Weeks **
Total Price:
385.85 € *
Price list
Quantity
Price per unit*
2 pcs.
192.9228 €
3 pcs.
189.5908 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 210059-000, Raychem

Screened Backshells & Adapters, Straight, Cable entry diameter 9.53 mm, Aluminum alloy, Cadmium (SAE AMS-QQ-P-416, Type II, Class 3), 54.

Technical specifications
Geeignet für Rundsteckverbinder
Zubehörart Adapter
Logistics
Ursprungsland GB
Zolltarifnummer 85389099
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium