266065-000 | Raychem
Accessories for industrial connector, 266065-000
Unit Price (€ / pc.)
169.7416 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 43 Weeks **
Ring backshell, 266065-000, Raychem
The 266065-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
Suitable for | circular connector | |
Accessory Type | adapter and ring |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |