CX5744-000 | Raychem
Housing for circular connector, CX5744-000
Order No.: 72P2543
EAN: 4099891751265
MPN:
CX5744-000
Unit Price (€ / pc.)
143.2522 € *
Available: 0 pcs.
Available in 5 Days: 149 pcs.
Leadtime: 19 Weeks **
Total Price:
286.50 € *
Price list
Quantity
Price per unit*
2 pcs.
143.2522 €
4 pcs.
140.5985 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spin lock, CX5744-000, Raychem
The CX5744-000 enables straight, 45° and 90° cable terminations with the same part. This product's swiveling body rotates around the axis of the cable bundle and locks in position, minimizing stress on the wire bundle and providing more robust strain relief than other termination systems.
Applications
- Military and commercial aerospace
- Military ground system
- Military marine
- Commercial ships and Off-Shore marine
Technical specifications
Geeignet für | Rundsteckverbinder | |
Zubehörart | Gehäuse |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |