D52718-000 | Raychem
Housing for circular connector, D52718-000
Order No.: 72P2568
EAN: 4099891751449
MPN:
D52718-000
Unit Price (€ / pc.)
306.4131 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 13 Weeks **
Total Price:
306.41 € *
Price list
Quantity
Price per unit*
1 pcs.
306.4131 €
2 pcs.
300.7368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for circular connector, D52718-000, Raychem
Screened backshell & adapter, Straight, Aluminum alloy, Cadmium (SAE AMS-QQ-P-416, Type II, Class 3), Ferrule / HexaShield, 17 Shell size, Sealable.
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Gehäuse |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |