EF9137-000 | Raychem
Accessories for industrial connector, EF9137-000
Unit Price (€ / pc.)
309.4595 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 56 Weeks **
Total Price:
309.46 € *
Price list
Quantity
Price per unit*
1 pcs.
309.4595 €
2 pcs.
303.7237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring backshell, EF9137-000, Raychem
The EF9137-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
Suitable for | circular connector | |
Accessory Type | adapter and ring |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |