016942-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (23.9/10.39 mm), S2 (23.9/5.6 mm), 016942-000

Order No.: 34P4341
EAN: 4099891281045
MPN:
016942-000
222K121-25/86-0
016942-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
28.5124 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
199.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
28.5124 €

Heat shrink boot, 016942-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.3 mm
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes