018671-000 | Raychem
Beaded heat shrink sleeve, angled, S1 (24/10.4 mm), S2 (14/5.6 mm), 018671-000
Order No.: 34P4029
EAN: 4099891280277
MPN:
018671-000
222K121-100/86-0
Unit Price (€ / pc.)
35.1050 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
35.11 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1050 €
10 pcs.
32.2966 €
25 pcs.
29.0717 €
50 pcs.
26.1562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 018671-000, Raychem
This heat shrink boot is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial. The material exhibits excellent fire safety characteristics combined with low-smoke and low-acid-gas emission while retaining good mechanical and fluid-resistant properties.
Features
- Heat-shrinkable, semiflexible molded shapes for low fire hazard applications
- Low-smoke index
- Low-toxicity index
- High-temperature index
Technical specifications
Ausführung | abgewinkelt | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | Yes | |
max. Temperatur | 105 °C | |
min. Temperatur | -30 °C | |
Wanddicke | 1.3 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |