041618-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (30.9/18.03 mm), S2 (18.03/7.1 mm), 041618-000
Order No.: 34P3979
EAN: 4099891280147
MPN:
041618-000
202K142-100-0
Unit Price (€ / pc.)
18.2903 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Heat shrink boot, 041618-000, Raychem
This heat shrink boot is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial. The material exhibits excellent fire safety characteristics combined with low-smoke and low-acid-gas emission while retaining good mechanical and fluid-resistant properties.
Features
- Heat-shrinkable, semiflexible molded shapes for low fire hazard applications
- Low-smoke index
- Low-toxicity index
- High-temperature index
Technical specifications
Version | gerade | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 1.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |