137931-000 | Raychem

Low profile heat shrink sleeve, angled, S1 (25.7/15 mm), S2 (25.7/7.39 mm), 137931-000

Order No.: 34P4318
EAN: 4099891281007
MPN:
137931-000
222D221-25-01-0
137931-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
31.0709 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3,883.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
31.0709 €

Heat shrink boot, 137931-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.14 mm
Logistics
Country of origin IN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes