143023-000 | Raychem

Heat shrink sleeve, straight, S1 (18.03/18.03 mm), S2 (13.89/4.29 mm), 143023-000

Order No.: 34P5225
EAN: 4099891282196
MPN:
143023-000
203W112-25/225-0
143023-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
18.3141 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2,747.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
18.3141 €

Heat shrink boot, 143023-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung gerade
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden Yes
max. Temperatur 150 °C
min. Temperatur -75 °C
Wanddicke 1.8 mm
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes