149069-000 | Raychem
Heat shrink cable transition, Y-shape, S1 (26.9/13.21 mm), S2 (12.4/6.1 mm), 149069-000
Order No.: 34P5293
EAN: 4099891282486
MPN:
149069-000
342A124-25/225-0
Unit Price (€ / pc.)
52.3362 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Heat shrink boot, 149069-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung | Y-Form | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | Yes | |
max. Temperatur | 150 °C | |
min. Temperatur | -75 °C | |
Wanddicke | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |