153282-000 | Raychem

Heat shrink cable transition, Y-shape, S1 (13.2/6.6 mm), S2 (6.9/3.61 mm), 153282-000

Order No.: 34P5287
EAN: 4099891282448
MPN:
153282-000
342A012-25/225-0
153282-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
70.2695 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
70.27 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2695 €
5 pcs.
66.7590 €
10 pcs.
62.7487 €
25 pcs.
58.3576 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 153282-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version Y-Form
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.52 mm
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes