190617-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (29.97/14.2 mm), S2 (15/5.9 mm), 190617-000
Order No.: 71P3838
EAN: 4099891563981
MPN:
190617-000
202K132-100-01/180-0
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 37 Weeks **
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
4 pcs.
25.1328 €
18 pcs.
24.6687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 190617-000, Raychem
The 190617-000 is a heat-shrinkable, semiflexible molded shape for low fire hazard applications. This product is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial.
Technical specifications
Ausführung | gerade | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | Yes | |
max. Temperatur | 105 °C | |
min. Temperatur | -30 °C | |
Wanddicke | 1.8 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |