208235-000 | Raychem

Heat shrink cable transition, 2:1, T-shape, S1 (6.6/3.61 mm), S2 (6.6 mm), 208235-000

Order No.: 34P5100
EAN: 4099891281953
MPN:
208235-000
301A011-3/86-0
208235-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
22.7766 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,416.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
22.7766 €

Heat shrink boot, 208235-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Version T-Form
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 1 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes