245582-001 | Raychem
Heat shrink cable transition, 3:1, straight, S1 (43/22.86 mm), S2 (20.83/7.62 mm), 245582-001
Order No.: 34P1877
EAN: 4099891280031
MPN:
245582-001
T42-100FR
Unit Price (€ / pc.)
61.3207 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 37 Weeks **
Heat shrink boot, 245582-001, Raychem
Heat shrinkable boot material in accordance with –3 polyolefin.
Technical specifications
Ausführung | gerade | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | Yes | |
Wanddicke | 3 mm |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |