328603-000 | Raychem

Heat shrink sleeve, angled, S1 (43.6/34.1 mm), S2 (11.4/3.6 mm), 328603-000

Order No.: 71P8044
EAN: 4099891563998
MPN:
328603-000
222D963-25/225-0
328603-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
50.0038 € *
Available: 0 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 25 Weeks **
Total Price:
50.00 € *
Price list
Quantity
Price per unit*
1 pcs.
50.0038 €
5 pcs.
46.0054 €
10 pcs.
41.8642 €
25 pcs.
38.0919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 328603-000, Raychem

The 328603-000 is a heat-shrinkable, semi-rigid, chemical- and abrasionresistant molded shapes. This product is designed to provide optimum high-temperature fluid resistance and longterm heat resistance.

Features

  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung abgewinkelt
Farbe schwarz
Innenkleber vorhanden Yes
max. Temperatur 150 °C
min. Temperatur -75 °C
Wanddicke 1.78 mm
Logistics
Ursprungsland MX
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes