359926-000 | Raychem

Heat shrink sleeve, straight, S1 (11/11 mm), S2 (9.3/2.1 mm), 359926-000

Order No.: 34P5229
EAN: 4099891282219
MPN:
359926-000
204W221-25/225-0
359926-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 22 Weeks **
Total Price:
5,241.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
525 pcs.
9.9841 €

Heat shrink boot, 359926-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes